115798 | PEPPERL+FUCHS
Reflecting light barrier, 0-4.2 m, PNP, 10-30 VDC, M12-connector, IP67, 115798
Order No.: 28G3225
EAN: 4050143011087
MPN:
115798
MLV12-54-G/32/82g/124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
404.7904 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
404.79 € *
Price list
Quantity
Price per unit*
1 pcs.
404.7904 €
2 pcs.
395.2585 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, MLV12-54-G/32/82g/124, PEPPERL+FUCHS
Retroreflective sensor for glass detection, small design, 5.6 m detection range, red light, light/dark on, PNP output, stability alarm output, external Teach-In, M12 plug.
Features
- Series of sensors in a widely used standard housing
- Reliable recognition of reflective objects and clear glass
- Teach-in switch for setting the contrast detection levels
- Automatic adjustment in case of soiling in contrast detection mode
- High level of stability thanks to the metal housing frame
- Resistant against noise: reliable operation under all conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-4.2 m | |
| Output | PNP | |
| Design | angled | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 55 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |