311213 | PEPPERL+FUCHS

Actuator for F31 series, 311213

Order No.: 28G7708
EAN: 4050143380831
MPN:
311213
BT65-F31-BY-EN
311213 PEPPERL+FUCHS Accessories for Sensors Image 1
311213 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.6130 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
74.61 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6130 €
2 pcs.
71.6261 €
3 pcs.
68.8772 €
*incl. VAT plus shipping costs
Subject to prior sale

Activator, BT65-F31-BY-EN, PEPPERL+FUCHS

Activator for F31 and F31K series including protective housing.

Features

  • High-visibility valve position display
  • Protection against contamination and damage
  • Captive screws for easy mounting
  • Two actuation targets in two levels with 5° setting grid
  • Suitable for right and left rotating drives
Technical specifications
Filter Property Value
Product type actuator
Suitable for F31 series
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15