240225 | PEPPERL+FUCHS
Actuator for F31K2 series, 240225
Order No.: 28G7704
EAN: 4050143037711
MPN:
240225
BT65-F31K2-RG-EN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.56 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5583 €
2 pcs.
60.0474 €
3 pcs.
57.7388 €
*incl. VAT plus shipping costs
Subject to prior sale
Activator, BT65-F31K2-RG-EN, PEPPERL+FUCHS
Activator for F31K2 series, High-visibility valve position display.
Features
- Protection against contamination and damage
- Two actuation targets in two levels with 5° setting grid
- Suitable for right and left rotating drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Suitable for | F31K2 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |