046698 | PEPPERL+FUCHS

Actuator for F25 series, 046698

Order No.: 28G7693
EAN: 4050143003938
MPN:
046698
BT32
046698 PEPPERL+FUCHS Accessories for Sensors Image 1
046698 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6608 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6608 €
3 pcs.
13.9944 €
5 pcs.
13.3994 €
7 pcs.
12.6735 €
*incl. VAT plus shipping costs
Subject to prior sale

Activator, BT32, PEPPERL+FUCHS

Activator for F25 series, Two fixed operating surfaces offset by 180°.

Features

  • Suitable for right and left rotating drives
Technical specifications
Filter Property Value
Product type actuator
Suitable for F25 series
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15