122900 | PEPPERL+FUCHS
Actuator for F31 series, 122900
Order No.: 28G7710
EAN: 4050143012251
MPN:
122900
BT115B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.3637 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
132.36 € *
Price list
Quantity
Price per unit*
1 pcs.
132.3637 €
2 pcs.
128.9722 €
3 pcs.
125.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Activator, BT115B, PEPPERL+FUCHS
Activator for F31 series, 3-position indication option with F31 series dual sensor.
Features
- Upper and lower damping levels are continuously adjustable
- One fixed actuating lug
- 2 x two 90° offset, 90° adjustable actuating lugs
- Suitable for right and left rotating drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Suitable for | F31 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |