271014 | PEPPERL+FUCHS

Actuator for F31K2 series, 271014

Order No.: 28G7705
EAN: 4050143046782
MPN:
271014
BT65-F31K2-RG-EN-01
271014 PEPPERL+FUCHS Accessories for Sensors Image 1
271014 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.5583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.56 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5583 €
2 pcs.
60.0474 €
3 pcs.
57.7388 €
*incl. VAT plus shipping costs
Subject to prior sale

Activator, BT65-F31K2-RG-EN-01, PEPPERL+FUCHS

Activator for F31K2 series including protective housing.

Features

  • High-visibility valve position display
  • Protection against contamination and damage
  • Two actuation targets in two levels with 5° setting grid
  • Suitable for right and left rotating drives
Technical specifications
Filter Property Value
Product type actuator
Suitable for F31K2 series
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15