283310 | PEPPERL+FUCHS
Actuator for F31 series, 283310
Order No.: 28G7706
EAN: 4050143048519
MPN:
283310
BT65-F31-RG-EN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.56 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5583 €
2 pcs.
60.0474 €
3 pcs.
57.7388 €
*incl. VAT plus shipping costs
Subject to prior sale
Activator, BT65-F31-RG-EN, PEPPERL+FUCHS
Activator for F31 and F31K series including protective housing.
Features
- High-visibility valve position display
- Protection against contamination and damage
- Captive screws for easy mounting
- Two actuation targets in two levels with 5° setting grid
- Suitable for right and left rotating drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Suitable for | F31 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |