263361 | PEPPERL+FUCHS
Actuator for F31 series, 263361
Order No.: 28G7700
EAN: 4050143043699
MPN:
263361
BT115A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1998 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.20 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1998 €
2 pcs.
34.7480 €
3 pcs.
33.4152 €
*incl. VAT plus shipping costs
Subject to prior sale
Activator, BT115A, PEPPERL+FUCHS
Activator for F31 series, For right and left rotating drives with 180° rotational motion.
Features
- Four fixed actuating lugs, offset by 90°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Suitable for | F31 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |