222870 | PEPPERL+FUCHS
Reflector, 12.5 x 54 mm for optoelectronic sensors, 222870
Order No.: 28G7854
EAN: 4050143116744
MPN:
222870
REF-H54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6239 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
3 pcs.
16.8385 €
5 pcs.
16.1126 €
7 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H54, PEPPERL+FUCHS
Reflector, rectangular 54 mm x 12.5 mm, mounting holes.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 12.5 x 54 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |