129694 | PEPPERL+FUCHS
Reflector, 35 x 75 mm for optoelectronic sensors, 129694
Order No.: 28G7844
EAN: 4050143013807
MPN:
129694
REF-H75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3637 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
3 pcs.
12.7568 €
5 pcs.
12.2094 €
7 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H75, PEPPERL+FUCHS
Reflector, rectangular 75 mm x 35 mm, mounting holes.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 35 x 75 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |