184360 | PEPPERL+FUCHS
Reflector, 122 x 99.35 mm for optoelectronic sensors, 184360
Order No.: 28G7880
EAN: 4050143017102
MPN:
184360
REF-H100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5477 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.55 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5477 €
3 pcs.
28.2625 €
5 pcs.
26.7155 €
7 pcs.
25.3232 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H100, PEPPERL+FUCHS
Reflector, rectangular 122 mm x 99.35 mm, mounting holes.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 122 x 99.35 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |