123120 | PEPPERL+FUCHS
Reflector, 51 x 61 mm for optoelectronic sensors, 123120
Order No.: 28G7861
EAN: 4050143012268
MPN:
123120
REF-H50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2419 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.24 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2419 €
3 pcs.
19.3613 €
5 pcs.
18.3022 €
7 pcs.
17.3502 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H50, PEPPERL+FUCHS
Reflector, rectangular 51 mm x 61 mm, mounting holes, fixing strap.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 51 x 61 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |