125442 | PEPPERL+FUCHS
Reflector, 61 x 78 mm for optoelectronic sensors, 125442
Order No.: 28G7883
EAN: 4050143012671
MPN:
125442
REF-H78
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9987 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
33.00 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9987 €
3 pcs.
31.5588 €
5 pcs.
29.8333 €
7 pcs.
28.2863 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H78, PEPPERL+FUCHS
Reflector, hexagonal 78 mm x 61 mm, mounting holes.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 61 x 78 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |