208157 | PEPPERL+FUCHS
Reflector, 52 x 69 mm for optoelectronic sensors, 208157
Order No.: 28G7860
EAN: 4050143025589
MPN:
208157
REF-H52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7064 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
3 pcs.
18.8496 €
5 pcs.
17.8143 €
7 pcs.
16.8861 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H52, PEPPERL+FUCHS
Reflector, rectangular 69 mm x 52 mm, mounting holes, fixing strap.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 52 x 69 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |