187004 | PEPPERL+FUCHS
Mounting flange for proximity switch, 187004
Order No.: 28G7665
EAN: 4050143017812
MPN:
187004
BF 8-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
5 pcs.
7.1757 €
10 pcs.
6.8544 €
15 pcs.
6.4736 €
20 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting flange, BF 8-F, PEPPERL+FUCHS
Plastic mounting adapter, 8 mm, For mounting cylindrical sensors with metal thread.
Features
- Secure mounting of the sensor via a snap lock
- Installation position defined by fixed stop
- Adjustable via slot mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting flange | |
| Suitable for | proximity switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |