091198 | PEPPERL+FUCHS
Mounting flange for proximity switch, 091198
Order No.: 28G7683
EAN: 4050143007349
MPN:
091198
BF 5-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3958 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.40 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3958 €
3 pcs.
21.4200 €
5 pcs.
20.2419 €
7 pcs.
19.1947 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting flange, BF 5-30, PEPPERL+FUCHS
Universal mounting bracket for cylindrical sensors with a diameter of 5 -30 mm.
Features
- Secure fixing
- Simple mounting
- Mounting head and foot fixing may be independently rotated through 360°
- Robust construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting flange | |
| Suitable for | proximity switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |