000048 | PEPPERL+FUCHS

Mounting flange for proximity switch, 000048

Order No.: 28G7672
EAN: 4050143079100
MPN:
000048
BF 11
000048 PEPPERL+FUCHS Accessories for Sensors Image 1
000048 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
5 pcs.
10.4006 €
10 pcs.
9.9603 €
15 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting flange, BF 11, PEPPERL+FUCHS

Mounting flange, 11 mm, Retainer for all cylindrical sensors with M11 thread.

Features

  • Simple installation and exact setting
Technical specifications
Filter Property Value
Product type mounting flange
Suitable for proximity switch
Logistics
Property Value
Customs tariff number 39269097
Country of origin HU
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15