107459 | PEPPERL+FUCHS
Mounting flange for proximity switch, 107459
Order No.: 28G7674
EAN: 4050143009503
MPN:
107459
BF 12-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
3 pcs.
12.0666 €
5 pcs.
11.5549 €
7 pcs.
10.9242 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting flange, BF 12-F, PEPPERL+FUCHS
Plastic mounting adapter, 12 mm, For mounting cylindrical sensors with metal thread.
Features
- Secure mounting of the sensor via a snap lock
- Installation position defined by fixed stop
- Adjustable via slot mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting flange | |
| Suitable for | proximity switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |