000051 | PEPPERL+FUCHS
Mounting flange, 40 mm for proximity switch, 000051
Order No.: 28G7675
EAN: 4050143079131
MPN:
000051
BF 30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6854 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
3 pcs.
12.1261 €
5 pcs.
11.6025 €
7 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting flange, BF 30, PEPPERL+FUCHS
Mounting flange, 30 mm, Retainer for all cylindrical sensors with M30 thread.
Features
- Simple installation and exact setting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting flange | |
| Version | 40 mm | |
| Suitable for | proximity switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |