132642 | PEPPERL+FUCHS

Reflector, 25 x 55 mm for optoelectronic sensors, 132642

Order No.: 28G7884
EAN: 4050143147366
MPN:
132642
REF-H32
132642 PEPPERL+FUCHS Accessories for Sensors Image 1
132642 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9987 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.00 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9987 €
3 pcs.
31.5588 €
5 pcs.
29.8333 €
7 pcs.
28.2863 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-H32, PEPPERL+FUCHS

Reflector, hexagonal 55 mm x 25 mm, mounting holes.

Features

  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type reflector
Version 25 x 55 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes