124379 | PEPPERL+FUCHS

Reflector, 23.5 x 47.5 mm for optoelectronic sensors, 124379

Order No.: 28G7846
EAN: 4050143012596
MPN:
124379
REF-H40
124379 PEPPERL+FUCHS Accessories for Sensors Image 1
124379 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9468 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9468 €
3 pcs.
13.3161 €
5 pcs.
12.7449 €
7 pcs.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-H40, PEPPERL+FUCHS

Reflector, rectangular 47.5 mm x 23.5 mm, mounting holes, fixing strap.

Features

  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type reflector
Version 23.5 x 47.5 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes