113951 | PEPPERL+FUCHS

Reflector, 42 x 182 mm for optoelectronic sensors, 113951

Order No.: 28G7869
EAN: 4050143010424
MPN:
113951
REF-H180
113951 PEPPERL+FUCHS Accessories for Sensors Image 1
113951 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.5977 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.60 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5977 €
3 pcs.
22.5743 €
5 pcs.
21.3367 €
7 pcs.
20.2300 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-H180, PEPPERL+FUCHS

Reflector, rectangular 182 mm x 42 mm, mounting holes.

Features

  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type reflector
Version 42 x 182 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes