113947 | PEPPERL+FUCHS

Reflector, 40.3 x 60 mm for optoelectronic sensors, 113947

Order No.: 28G7875
EAN: 4050143010394
MPN:
113947
REF-H60
113947 PEPPERL+FUCHS Accessories for Sensors Image 1
113947 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5846 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
3 pcs.
25.4303 €
5 pcs.
24.0380 €
7 pcs.
22.7885 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-H60, PEPPERL+FUCHS

Reflector, rectangular 40.3 mm x 59.9 mm, mounting holes.

Features

  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type reflector
Version 40.3 x 60 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes