113946 | PEPPERL+FUCHS

Reflector, 32 x 56 mm for optoelectronic sensors, 113946

Order No.: 28G7867
EAN: 4050143010387
MPN:
113946
REF-H48
113946 PEPPERL+FUCHS Accessories for Sensors Image 1
113946 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0864 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
3 pcs.
21.1225 €
5 pcs.
19.9682 €
7 pcs.
18.9329 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-H48, PEPPERL+FUCHS

Reflector, rectangular 32 mm x 56 mm, mounting holes, fixing strap.

Features

  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type reflector
Version 32 x 56 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes