113945 | PEPPERL+FUCHS
Reflector, 18 x 60 mm for optoelectronic sensors, 113945
Order No.: 28G7866
EAN: 4050143010370
MPN:
113945
REF-H160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0864 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
3 pcs.
21.1225 €
5 pcs.
19.9682 €
7 pcs.
18.9329 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H160, PEPPERL+FUCHS
Reflector, rectangular 60 mm x 18 mm, mounting holes.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 18 x 60 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |