107460 | PEPPERL+FUCHS

Mounting flange for proximity switch, 107460

Order No.: 28G7676
EAN: 4050143009510
MPN:
107460
BF 18-F
107460 PEPPERL+FUCHS Accessories for Sensors Image 1
107460 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
3 pcs.
13.2447 €
5 pcs.
12.6854 €
7 pcs.
11.9952 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting flange, BF 18-F, PEPPERL+FUCHS

Plastic mounting adapter, 18 mm, For mounting cylindrical sensors with metal thread.

Features

  • Secure mounting of the sensor via a snap lock
  • Installation position defined by fixed stop
  • Adjustable via slot mounting
Technical specifications
Filter Property Value
Product type mounting flange
Suitable for proximity switch
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes