RER.75-S6-X | Panduit
Bundle protection, with replaceable strap, max. bundle Ø 19 mm, nylon, black, (L x W x H) 28.4 x 28.4 x 56.1 mm, RER.75-S6-X
Unit Price (€ / pc.)
10.0555 € *
Available: 50 pcs.
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
10 pcs.
9.1154 €
50 pcs.
8.4847 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
Subject to prior sale
Elastic bundle fastener, RER.75-S6-X, Panduit
Panduit RER.75-S6-X Harness Elastic Retainers with replaceable elastic band are part of the Quick-Build modular and reusable harness board system. Cable bundles are formed as individual wire are inserted into retainers and once bundles are formed, they can be easily removed. Suitable for 0.75” maximum bundle capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bundle protection | |
| Version | with replaceable strap | |
| max. Bundle diameter | 19 mm | |
| Length | 28.4 mm | |
| Width | 28.4 mm | |
| Height | 56.1 mm | |
| Self-adhesive | No | |
| Material | nylon | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |