RER.5-S6-X | Panduit

Bundle protection, with replaceable strap, max. bundle Ø 12.7 mm, nylon, black, (L x W x H) 21.3 x 30 x 48 mm, RER.5-S6-X

Order No.: 12H0315
EAN: 4070211010118
MPN:
RER.5-S6-X
07498361079
Series: Quick-Build
RER.5-S6-X Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 50 pcs.
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.0440 €
50 pcs.
8.4133 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale

Elastic bundle fastener, RER.5-S6-X, Panduit

Panduit RER.5-S6-X Harness Elastic Retainers with replaceable elastic band are part of the Quick-Build modular and reusable harness board system. Cable bundles are formed as individual wire are inserted into retainers and once bundles are formed, they can be easily removed. Suitable for 0.5” maximum bundle capacity.

Technical specifications
Filter Property Value
Product type bundle protection
Version with replaceable strap
max. Bundle diameter 12.7 mm
Length 21.3 mm
Width 30 mm
Height 48 mm
Self-adhesive No
Material nylon
Colour black
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes