RER2.0-S6-X | Panduit
Bundle protection, with replaceable strap, max. bundle Ø 50.8 mm, nylon, white, (L x W x H) 33.3 x 71.4 x 100.2 mm, RER2.0-S6-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8056 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
490.28 € *
Price list
Quantity
Price per unit*
50 pcs.
9.8056 €
100 pcs.
9.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Elastic bundle fastener, RER2.0-S6-X, Panduit
Elastic cable tie, max. bundle diameter 50.8 mm, PA 6.6, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bundle protection | |
| Version | with replaceable strap | |
| max. Bundle diameter | 50.8 mm | |
| Length | 33.3 mm | |
| Width | 71.4 mm | |
| Height | 100.2 mm | |
| Self-adhesive | No | |
| Material | nylon | |
| Colour | white |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |