SI 2A600V10X35 | PANCONTROL
Microfuse 10.3 x 35 mm, 2 A, F, SI 2A600V10X35
Order No.: 36K0074
MPN:
SI 2A600V10X35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, SI 2A600V10X35, PANCONTROL
Fuse F 2 A 600 V AC 10.3 x 35 mm for PAN 183/ 185/ 187T/ 285/ 387 old series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 35 mm | |
| Rated current | 2 A | |
| Tripping characteristics | F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |