SI 15A600V10,3X38 | PANCONTROL
Microfuse 10.3 x 38 mm, 15 A, F, SI 15A600V10,3X38
Order No.: 36K0081
MPN:
SI 15A600V10,3X38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3050 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.1745 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, SI 15A600V10,3X38, PANCONTROL
Fuse F 15 A 600 V AC 10.3 x 38 mm for PAN 183/ 185/ 187T/ 285/ 387 old series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Rated current | 15 A | |
| Tripping characteristics | F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |