SI 10A250V6,35X25 | PANCONTROL
Microfuse 6.35 x 25 mm, 10 A, F, SI 10A250V6,35X25
Order No.: 36K0075
MPN:
SI 10A250V6,35X25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, SI 10A250V6,35X25, PANCONTROL
Fuse F 10 A 250 V 6.35 x 25 mm for PAN 184 Old.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.35 x 25 mm | |
| Rated current | 10 A | |
| Tripping characteristics | F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |