SI 0,25A600V5X20 | PANCONTROL
Microfuse 5 x 20 mm, 250 mA, F, SI 0,25A600V5X20
Order No.: 36K0066
MPN:
SI 0,25A600V5X20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, SI 0,25A600V5X20, PANCONTROL
Fuse F 0.25 A 600 V 5 x 20 mm for PAN 118, minimeter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Rated current | 250 mA | |
| Tripping characteristics | F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |