SI 0,8A1000V6,3X32 | PANCONTROL
Microfuse 6.3 x 32 mm, 800 mA, FF, SI 0,8A1000V6,3X32
Order No.: 36K0073
MPN:
SI 0,8A1000V6,3X32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7350 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, SI 0,8A1000V6,3X32, PANCONTROL
Fuse FF 0.8 A 1000 V 6.3 x 32 mm for PAN 187LCR, OSCIMETER.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Rated current | 800 mA | |
| Tripping characteristics | FF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |