SI 20A250V6X25 | PANCONTROL
Fuse 20A 250V 6 x 25 mm forPAN 184 OLD
Order No.: 36K0083
MPN:
SI 20A250V6X25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, SI 20A250V6X25, PANCONTROL
Fuse 20 A 250 V 6 x 25 mm for PAN 184 Old.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6 x 25 mm | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |