SI 10A600V6,3X32 | PANCONTROL

Microfuse 6.3 x 32 mm, 10 A, F, SI 10A600V6,3X32

Order No.: 36K0078
MPN:
SI 10A600V6,3X32
SI 10A600V6,3X32 PANCONTROL Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, SI 10A600V6,3X32, PANCONTROL

Fuse F 10 A 600 V 6.3 x 32.0 mm for PAN 185 Old, Multicar.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Rated current 10 A
Tripping characteristics F
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes