SI 10A600V5X20 | PANCONTROL
Microfuse 5 x 20 mm, 10 A, F, SI 10A600V5X20
Order No.: 36K0076
MPN:
SI 10A600V5X20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, SI 10A600V5X20, PANCONTROL
Fuse F 10 A 600 V 5 x 20 mm for PAN Minimeter old+new, PAN Profimeter old+new.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Rated current | 10 A | |
| Tripping characteristics | F |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |