SI 10A1000V10X38 | PANCONTROL
Fuse 10A 1000V 10 x 38mm forPAN 186 OLD, 188 OLD, 189USB, Multicar-2
Order No.: 36K0080
MPN:
SI 10A1000V10X38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, SI 10A1000V10X38, PANCONTROL
Fuse 10 A 1000 V 10 x 38 mm for PAN 186 Old, 188 Olld, 189 USB, OSCIMETER.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10 x 38 mm | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |