SI 0,4A1000V6,3X32 | PANCONTROL
Microfuse 6.3 x 32 mm, 400 mA, F, SI 0,4A1000V6,3X32
Order No.: 36K0068
MPN:
SI 0,4A1000V6,3X32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, SI 0,4A1000V6,3X32, PANCONTROL
Fuse F 0.4 A 1000 V 6.3 x 32 mm for PAN 185 NEW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Rated current | 400 mA | |
| Tripping characteristics | F |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |