SI 0,2A600V5X20 | PANCONTROL

Microfuse 5 x 20 mm, 200 mA, F, SI 0,2A600V5X20

Order No.: 36K0065
MPN:
SI 0,2A600V5X20
SI 0,2A600V5X20 PANCONTROL Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, SI 0,2A600V5X20, PANCONTROL

Fuse F 0.2 A 600 V 5 x 20 mmfor PAN 118, 184 ALT, Cable Finder, LAN1, Micro, Mini, Profi Old.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Rated current 200 mA
Tripping characteristics F
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes