SI 0,25A600V6X30 | PANCONTROL

Microfuse 6 x 30 mm, 250 mA, F, SI 0,25A600V6X30

Order No.: 36K0067
MPN:
SI 0,25A600V6X30
SI 0,25A600V6X30 PANCONTROL Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, SI 0,25A600V6X30, PANCONTROL

Fuse F 0.25 A 600 V 6 x 30 mm for PAN 5500, PAN ISOMETER.

Technical specifications
Filter Property Value
Version microfuse
Design 6 x 30 mm
Rated current 250 mA
Tripping characteristics F
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes