NC2D24J | Panasonic
Relay, 2 Form C (NO/NC), 24 V (DC), 1600 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, NC2D24J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0626 € *
Standard delivery time from the manufacturer is: 15 Weeks
Industrial relay, NC2D24J, PANASONIC
Features
- Compact, slim design
- High reliability
- Compatible with all major safety standards
- High performance
Applications
- Information processing and telecom equipment such as computers and terminal devices
- Gas hot air heating equipment and air conditioners
- Timer, temperature controller and other equipment that requires form factor reduction
- Control panels for industrial equipment such as machine tools, factory automation devices, and NC machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1600 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |