798.50 | Martor
Rotating blade, 360°, BW 3.2 mm, L 48 mm, 798.50, package with 10 pieces
Order No.: 07L1550
EAN: 4002632921490
MPN:
798.50
360°-DREHKLINGE NR. 798
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
25.6921 € *
Standard delivery time from the manufacturer is: 1 Week
Swivel Blade, 798.50, Martor
360° Swivel Blade NO. 798 is a high-quality blade made of steel for deburring. It is 48 mm long, 3.2 mm wide and 3.20 mm thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotating blade | |
| Version | 360° | |
| Blade width | 3.2 mm | |
| Length | 48 mm | |
| Width | 3.2 mm | |
| Weight | 2.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | IL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |