795.50 | Martor

Rotating blade, 360°, BW 2.6 mm, L 24 mm, 795.50, package with 10 pieces

Order No.: 07L1549
EAN: 4002632921476
MPN:
795.50
360°-DREHKLINGE NR. 795
795.50 Martor Knives Scalpels and Accessories Image 1
795.50 Martor Knives Scalpels and Accessories Image 2
795.50 Martor Knives Scalpels and Accessories Image 3
795.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
22.5505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
22.5505 €

Swivel Blade, 795.50, Martor

360° Swivel Blade NO. 795 is a high-quality blade made of steel for deburring. It is 24 mm long, 2.6 mm wide and 2.60 mm thick.

Technical specifications
Filter Property Value
Product type rotating blade
Version 360°
Blade width 2.6 mm
Length 24 mm
Width 2.6 mm
Weight 0.9 g
Logistics
Property Value
Customs tariff number 82055980
Country of origin IL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back