756.50 | Martor

Rotating blade, 360°, BW 3.2 mm, L 43 mm, 756.50, package with 10 pieces

Order No.: 07L1547
EAN: 4002632921438
MPN:
756.50
360°-DREHKLINGE NR. 756
756.50 Martor Knives Scalpels and Accessories Image 1
756.50 Martor Knives Scalpels and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
22.3601 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
22.3601 €

Swivel Blade, 756.50, Martor

360° Swivel Blade NO. 756 is a high-quality blade made of steel. It is very sharp and has two cutting edges for a long service life. The blade is 17.1 mm long, 19 mm wide and 0.50 mm thick.

Technical specifications
Filter Property Value
Product type rotating blade
Version 360°
Blade width 3.2 mm
Length 43 mm
Width 3.2 mm
Weight 2.2 g
Logistics
Property Value
Customs tariff number 82055980
Country of origin IL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back