791.50 | Martor

Rotating blade, 360°, BW 2.6 mm, L 26 mm, 791.50, package with 10 pieces

Order No.: 07L1548
EAN: 4002632921469
MPN:
791.50
360°-DREHKLINGE NR. 791
791.50 Martor Knives Scalpels and Accessories Image 1
791.50 Martor Knives Scalpels and Accessories Image 2
791.50 Martor Knives Scalpels and Accessories Image 3
791.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
22.9551 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
22.9551 €

Swivel Blade, 791.50, Martor

360° Swivel Blade NO. 791 is a high-quality blade made of steel for deburring. It is 26 mm long, 2.6 mm wide and 2.60 mm thick.

Technical specifications
Filter Property Value
Product type rotating blade
Version 360°
Blade width 2.6 mm
Length 26 mm
Width 2.6 mm
Weight 0.8 g
Logistics
Property Value
Customs tariff number 82055980
Country of origin IL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back