610101.09 | Martor
Safety cutter, for right- and left-handed people, L 163 mm, 610101.09
Order No.: 07L1821
EAN: 4002632804663
MPN:
610101.09
SECUNORM 610 XDR, HOLSTER, SPEZIALKLINGE 160060
Series: SECUNORM 610 XDR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.4405 € *
Standard delivery time from the manufacturer is: 1 Week
Special purpose blade, 610101.09, Martor
The Secunorm 610 XDR is the first universal bag opener that cuts efficiently AND safely. Use it to open sacks of any type and thickness, and any content. "XDR" means eXtra Dirt Resistant. The HOLSTER 610 XDR is the perfect companion to the Secunorm 610 XDR safety knife - and just like the latter, it is easy to clean and metal detectable. Buy both as a set. This way you have your Secunorm 610 XDR safely stored and always to hand.
Features
- High safety
- Very abrasion resistant
- Safety lock
- Rounded special blade
- Individually engravable
- Metal detectable
- X-ray detectable
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | for right- and left-handed people | |
| Length | 163 mm | |
| Width | 101 mm | |
| Handle Material | aluminum | |
| Weight | 221 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |