9961.06 | Martor

Bum bag, for SECUNORM 610 XDR, L 124.5 mm, 9961.06

Order No.: 07L1867
EAN: 4002632804571
MPN:
9961.06
HOLSTER 610 XDR
9961.06 Martor Knives Scalpels and Accessories Image 1
9961.06 Martor Knives Scalpels and Accessories Image 2
9961.06 Martor Knives Scalpels and Accessories Image 3
9961.06 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.155 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.155 €

XDR Safety knife, 9961.06, Martor

The Holster 610 XDR is specially designed for our innovative Secunorm 610 XDR safety knife. This combination increases user as well as product safety. Whether you wear the holster on your belt or attach it to your workplace, you’ll always know where you can safely “park” your knife when you don’t need it. You’ll then have both hands free to empty the sacks you’ve just cut open. The robust holster is metal detectable and easy to clean.

Technical specifications
Filter Property Value
Product type bum bag
Suitable for SECUNORM 610 XDR
Length 124.5 mm
Width 85 mm
Handle Material plastic
Weight 85.9 g
Logistics
Property Value
Customs tariff number 42029900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes