9910.09 | Martor

Test card kit, L 101 mm, 9910.09

Order No.: 07L1851
EAN: 4002632920615
MPN:
9910.09
MDP-PRÜFKARTENSET
9910.09 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8762 €

Mdp Test Card Set, 9910.09, Martor

There are five cards with different plastic balls in the MDP TEST CARD SET - between 2.5 mm and 8 mm in size. The material is identical to the plastic used in our metal-detectable safety knives. You can reliably test the effectiveness of your metal detectors using the plastic balls.

Technical specifications
Filter Property Value
Product type test card kit
Length 101 mm
Width 68 mm
Handle Material plastic
Weight 15 g
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes