9962.06 | Martor
Bracket, for HOLSTER 610 XDR, L 105 mm, 9962.06
Order No.: 07L1866
EAN: 4002632804588
MPN:
9962.06
HALTERUNG HOLSTER 610 XDR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 1 Week
XDR Bracket, 9962.06, Martor
The bracket is a practical addition to the Holster 610 XDR, enabling you to attach it to your workplace: screw on the bracket, attach the holster - your Secunorm 610 XDR is now safely stored and always at hand! The bracket can also hold MARTOR belt holsters via a clip or velcro fastening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Suitable for | HOLSTER 610 XDR | |
| Length | 105 mm | |
| Width | 38 mm | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |